Part Details for 83393 004500 by Belden Inc
Results Overview of 83393 004500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83393 004500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1733
|
Newark | 1 Pr #20 Fep Fs Sil/ Yellow Rohs Compliant: Yes |Belden 83393 004500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 8 |
|
$10,440.8700 / $11,248.7900 | Buy Now |
DISTI #
BEL6308-500-ND
|
DigiKey | CABLE 2COND 20AWG YLW SHLD Min Qty: 500 Lead time: 49 Weeks Container: Spool |
500 In Stock |
|
$15.5370 | Buy Now |
DISTI #
566-83393-500-04
|
Mouser Electronics | Multi-Conductor Cables 20AWG 2C SHIELD 500ft SPOOL YELLOW RoHS: Compliant | 0 |
|
$8,931.0900 | Order Now |
DISTI #
70005773
|
RS | Multiconductor Cable,1Pr,20AWG,7x28,TC, FEP ins, Foil, Red Silicon Rubber jkt, EU CE | Belden 83393 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 1 |
|
$6,573.2700 | Buy Now |