-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F7999
|
Newark | D Sub Connector, Standard, 37 Position, Receptacle, No. Of Contacts:37Contacts, Gender:Receptacle, Contact Termination Type:Idc/Idt, D Sub Shell Size:Dc, Product Range:8300 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |3M 8337-6003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$9.3100 / $15.6400 | Buy Now |
DISTI #
29AC1555
|
Newark | De610012879 8337-6003=37/Dsub/Skt/Opn/Thdins/Us/30Avg/100Pa Rohs Compliant: Yes |3M 8337-6003 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1200 / $12.2900 | Buy Now |
DISTI #
MFL37K-ND
|
DigiKey | CONN D-SUB RCPT 37P PNL MNT IDC Min Qty: 1 Lead time: 14 Weeks Container: Tray |
425 In Stock |
|
$8.4193 / $13.9300 | Buy Now |
DISTI #
7100088170
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port - Bulk (Alt: 7100088170) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7092 / $8.7746 | Buy Now |
DISTI #
94F7999
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port - Bulk (Alt: 94F7999) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 135 Partner Stock |
|
$12.5400 / $15.6400 | Buy Now |
DISTI #
517-8337-6003
|
Mouser Electronics | D-Sub Standard Connectors 37P OPEN COVR SOCKET LOW PROFILE RoHS: Compliant | 239 |
|
$9.1700 / $13.9300 | Buy Now |
DISTI #
MMM7100088170
|
Heilind Electronics | 7100088170 UU004887400 DELTA 37 F4-40(RoHS COMP) | Americas - 0 in Stock |
|
$9.6425 / $9.7932 | Buy Now |
|
Quest Components | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, IDC, SOCKET | 10 |
|
$18.2600 / $20.5425 | Buy Now |
|
Quest Components | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, IDC, SOCKET | 8 |
|
$12.6290 / $14.2076 | Buy Now |
DISTI #
8337-6003
|
TTI | D-Sub Standard Connectors 37P OPEN COVR SOCKET LOW PROFILE pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Kit |
Americas - 400 In Stock |
|
$8.3300 / $10.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8337-6003
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8337-6003
3M Interconnect
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LOW PROFILE | |
Body Breadth | 0.49 inch | |
Body Length | 2.73 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | IDC | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |