Part Details for 8336 W/4 193-24-BK by AEMC Instruments
Overview of 8336 W/4 193-24-BK by AEMC Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8336 W/4 193-24-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32828.1
|
TestEquity LLC | AEMC Instruments 8336 w/4 193-24-BK Power Quality Analyzer, 3 Phase, 600V, 4 Sensors, 8300 Series | 1 |
|
$6,625.0000 | Buy Now |