Part Details for 83351E 0091000 by Belden Inc
Overview of 83351E 0091000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83351E 0091000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12K0138
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 18Awg, 1000Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 83351E 0091000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 2 |
|
$23,989.0600 / $25,845.3600 | Buy Now |
DISTI #
BEL6304-1000-ND
|
DigiKey | CABLE 4COND 18AWG WHT SHLD Min Qty: 1000 Lead time: 21 Weeks Container: Spool |
1000 In Stock |
|
$19.4011 | Buy Now |
DISTI #
566-83351-1000-09
|
Mouser Electronics | Multi-Conductor Cables 18AWG 4C SHIELD 1000ft SPOOL WHITE RoHS: Compliant | 0 |
|
$23,071.9000 | Order Now |
DISTI #
70004488
|
RS | Multiconductor Cable, 4C, 18AWG, 19x30, SPC, TFE ins, Braid, White TFE jkt, CE | Belden 83351E 0091000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: ft. Coil | 0 |
|
$23,302.6200 | RFQ |