Part Details for 83349E 009100 by Belden Inc
Overview of 83349E 009100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83349E 009100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12K0105
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 22Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Belden 83349E 009100 Min Qty: 2 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,902.1800 / $2,049.3800 | Buy Now |
DISTI #
BEL1507-100-ND
|
DigiKey | CABLE 4CON 22AWG WHT SHLD Min Qty: 100 Lead time: 20 Weeks Container: Spool |
2200 In Stock |
|
$14.8664 / $16.1244 | Buy Now |
DISTI #
566-83349-100-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG 4C SHIELD 100ft SPOOL WHITE RoHS: Compliant | 5 |
|
$1,728.4000 | Buy Now |
DISTI #
70004459
|
RS | Multiconductor Cable, 4C, 22AWG, 19x34, SPC, TFE ins, Braid, White TFE jkt, CE | Belden 83349E 009100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 2 |
|
$1,728.4000 | Buy Now |
DISTI #
64975484
|
Verical | Shielded Multi-Conductor Cable Braid Polytetrafluoroethylene 4Conductors 22AWG 4.14mm 600V White Polytetrafluoroethylene 30.48m Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2,068.3684 | Buy Now |