Part Details for 83348E 0091000 by Belden Inc
Overview of 83348E 0091000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83348E 0091000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12K0103
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 24Awg, 1000Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 83348E 0091000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1 |
|
$15,266.1600 / $16,447.4700 | Buy Now |
DISTI #
BEL6299-1000-ND
|
DigiKey | CABLE 4COND 24AWG WHT SHLD Min Qty: 1000 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$11.9312 | Buy Now |
DISTI #
566-83348-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4C SHIELD 1000ft SPOOL WHITE RoHS: Compliant | 0 |
|
$15,030.4200 | Order Now |
DISTI #
70004449
|
RS | Multiconductor Cable, 4C, 24AWG, 19x36, SPC, TFE ins, Braid, White TFE jkt, CE | Belden 83348E 0091000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$15,180.7200 | RFQ |