Part Details for 8332LEM1825LEN411P by Fenghua (HK) Electronics Ltd
Overview of 8332LEM1825LEN411P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8332LEM1825LEN411P
8332LEM1825LEN411P CAD Models
8332LEM1825LEN411P Part Data Attributes
|
8332LEM1825LEN411P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8332LEM1825LEN411P
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4220 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8332LEM1825LEN411P
This table gives cross-reference parts and alternative options found for 8332LEM1825LEN411P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8332LEM1825LEN411P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1332LEM1825LEN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 8332LEM1825LEN411P vs 1332LEM1825LEN711C |
2332LEM1825LEN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 8332LEM1825LEN411P vs 2332LEM1825LEN311B |
35JXF3300MEFCCE18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | 8332LEM1825LEN411P vs 35JXF3300MEFCCE18X25 |
8332LEM1825LEN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 8332LEM1825LEN411P vs 8332LEM1825LEN111B |
2332LEM1825LEN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 8332LEM1825LEN411P vs 2332LEM1825LEN011M |
8332LEM1825LEN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 8332LEM1825LEN411P vs 8332LEM1825LEN411B |
1332LEM1825LEN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 8332LEM1825LEN411P vs 1332LEM1825LEN7110 |
35JXF3300MEFC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | 8332LEM1825LEN411P vs 35JXF3300MEFC18X25 |
35WXA3300MRK18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | 8332LEM1825LEN411P vs 35WXA3300MRK18X25 |
8332LEM1825LEN311P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 8332LEM1825LEN411P vs 8332LEM1825LEN311P |