Part Details for 8332LHMA035LSN0110 by Fenghua (HK) Electronics Ltd
Overview of 8332LHMA035LSN0110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8332LHMA035LSN0110
8332LHMA035LSN0110 CAD Models
8332LHMA035LSN0110 Part Data Attributes
|
8332LHMA035LSN0110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8332LHMA035LSN0110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2600 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 8332LHMA035LSN0110
This table gives cross-reference parts and alternative options found for 8332LHMA035LSN0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8332LHMA035LSN0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP338M1K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF | Man Yue Technology Holdings Ltd | 8332LHMA035LSN0110 vs FP338M1K |
8332LHMA035LS000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 8332LHMA035LSN0110 vs 8332LHMA035LS000 |
B41505A0338M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 8332LHMA035LSN0110 vs B41505A0338M002 |
2332LHMA035LSN5110 | CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8332LHMA035LSN0110 vs 2332LHMA035LSN5110 |
LV080M3300BP5-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | 8332LHMA035LSN0110 vs LV080M3300BP5-3535 |
1332LHMA035LSN3110 | CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8332LHMA035LSN0110 vs 1332LHMA035LSN3110 |
2332LHMA035LSN4110 | CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8332LHMA035LSN0110 vs 2332LHMA035LSN4110 |
B41505A0338M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 8332LHMA035LSN0110 vs B41505A0338M000 |
1332LHMA035LSN5110 | CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8332LHMA035LSN0110 vs 1332LHMA035LSN5110 |
1332LHMA035LSN9110 | CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8332LHMA035LSN0110 vs 1332LHMA035LSN9110 |