Part Details for 8332LDM1625RX05C by Fenghua (HK) Electronics Ltd
Overview of 8332LDM1625RX05C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8332LDM1625RX05C
8332LDM1625RX05C CAD Models
8332LDM1625RX05C Part Data Attributes
|
8332LDM1625RX05C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8332LDM1625RX05C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8332LDM1625RX05C
This table gives cross-reference parts and alternative options found for 8332LDM1625RX05C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8332LDM1625RX05C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8332LDM1625RX01J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF | 8332LDM1625RX05C vs 8332LDM1625RX01J |
25ZLH3300M16X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | 8332LDM1625RX05C vs 25ZLH3300M16X25 |
8332LDM1625RXN911B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | 8332LDM1625RX05C vs 8332LDM1625RXN911B |
8332LDM1625RXN511B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | 8332LDM1625RX05C vs 8332LDM1625RXN511B |
RGA332M1EBK-1625C | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | 8332LDM1625RX05C vs RGA332M1EBK-1625C |
8332LDM1625RXN411C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | 8332LDM1625RX05C vs 8332LDM1625RXN411C |
2332LDM1625RXN7110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | 8332LDM1625RX05C vs 2332LDM1625RXN7110 |
NRE-JL332M25V16X25SP7.5LLF | NIC Components Corp | Check for Price | CAP,AL2O3,3.3MF,25VDC,20% -TOL,20% +TOL | 8332LDM1625RX05C vs NRE-JL332M25V16X25SP7.5LLF |
25ZLJ3300MRK16X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | 8332LDM1625RX05C vs 25ZLJ3300MRK16X25 |
SE025M3300A7F-1625 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | 8332LDM1625RX05C vs SE025M3300A7F-1625 |