Part Details for 8332LBMAB25LF070 by Fenghua (HK) Electronics Ltd
Overview of 8332LBMAB25LF070 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8332LBMAB25LF070
8332LBMAB25LF070 CAD Models
8332LBMAB25LF070 Part Data Attributes
|
8332LBMAB25LF070
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8332LBMAB25LF070
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8332LBMAB25LF070
This table gives cross-reference parts and alternative options found for 8332LBMAB25LF070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8332LBMAB25LF070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ100ELL332MK25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | 8332LBMAB25LF070 vs ELXZ100ELL332MK25D |
8332LBMAB25LZN7F | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8332LBMAB25LF070 vs 8332LBMAB25LZN7F |
8332LBMAB25LF05N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 8332LBMAB25LF070 vs 8332LBMAB25LF05N |
8332LBMAB25LF01D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 8332LBMAB25LF070 vs 8332LBMAB25LF01D |
8332LBMAB25LZN1P | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8332LBMAB25LF070 vs 8332LBMAB25LZN1P |
8332LBMAB25LE05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 8332LBMAB25LF070 vs 8332LBMAB25LE05P |
8332LBMAB25LF04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 8332LBMAB25LF070 vs 8332LBMAB25LF04P |
B41888C3338M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | 8332LBMAB25LF070 vs B41888C3338M001 |
8332LBMAB25LEN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 8332LBMAB25LF070 vs 8332LBMAB25LEN4D |
B41888C3338M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | 8332LBMAB25LF070 vs B41888C3338M002 |