Part Details for 8332LBMAB20RXN911P by Fenghua (HK) Electronics Ltd
Overview of 8332LBMAB20RXN911P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8332LBMAB20RXN911P
8332LBMAB20RXN911P CAD Models
8332LBMAB20RXN911P Part Data Attributes
|
8332LBMAB20RXN911P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8332LBMAB20RXN911P
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8332LBMAB20RXN911P
This table gives cross-reference parts and alternative options found for 8332LBMAB20RXN911P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8332LBMAB20RXN911P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA332M1ACC-1320C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 8332LBMAB20RXN911P vs RGA332M1ACC-1320C |
8332LBMAB20RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 8332LBMAB20RXN911P vs 8332LBMAB20RXN511C |
NRE-JL332M10V12.5X20SPF | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | NIC Components Corp | 8332LBMAB20RXN911P vs NRE-JL332M10V12.5X20SPF |
RGA332M1ACC-1320T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 8332LBMAB20RXN911P vs RGA332M1ACC-1320T |
RGA332M1ASD-1320C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 8332LBMAB20RXN911P vs RGA332M1ASD-1320C |
8332LBMAB20RXN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 8332LBMAB20RXN911P vs 8332LBMAB20RXN211M |
8332LBMAB20RX01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 8332LBMAB20RXN911P vs 8332LBMAB20RX01F |
EKYA100EBD332MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 8332LBMAB20RXN911P vs EKYA100EBD332MK20S |
8332LBMAB20RX07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 8332LBMAB20RXN911P vs 8332LBMAB20RX07N |
NRSH332M10V12.5X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | 8332LBMAB20RXN911P vs NRSH332M10V12.5X20SPF |