Part Details for 8332LBMAB20RX07N by Fenghua (HK) Electronics Ltd
Overview of 8332LBMAB20RX07N by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8332LBMAB20RX07N
8332LBMAB20RX07N CAD Models
8332LBMAB20RX07N Part Data Attributes
|
8332LBMAB20RX07N
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8332LBMAB20RX07N
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8332LBMAB20RX07N
This table gives cross-reference parts and alternative options found for 8332LBMAB20RX07N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8332LBMAB20RX07N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA332M1ACC-1320C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 8332LBMAB20RX07N vs RGA332M1ACC-1320C |
8332LBMAB20RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 8332LBMAB20RX07N vs 8332LBMAB20RXN511C |
NRE-JL332M10V12.5X20SPF | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | NIC Components Corp | 8332LBMAB20RX07N vs NRE-JL332M10V12.5X20SPF |
RGA332M1ACC-1320T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 8332LBMAB20RX07N vs RGA332M1ACC-1320T |
RGA332M1ASD-1320C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 8332LBMAB20RX07N vs RGA332M1ASD-1320C |
8332LBMAB20RXN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 8332LBMAB20RX07N vs 8332LBMAB20RXN211M |
8332LBMAB20RXN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 8332LBMAB20RX07N vs 8332LBMAB20RXN911P |
8332LBMAB20RX01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 8332LBMAB20RX07N vs 8332LBMAB20RX01F |
EKYA100EBD332MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 8332LBMAB20RX07N vs EKYA100EBD332MK20S |
NRSH332M10V12.5X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | 8332LBMAB20RX07N vs NRSH332M10V12.5X20SPF |