Part Details for 8332LAMAB20LYN411C by Fenghua (HK) Electronics Ltd
Overview of 8332LAMAB20LYN411C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8332LAMAB20LYN411C
8332LAMAB20LYN411C CAD Models
8332LAMAB20LYN411C Part Data Attributes
|
8332LAMAB20LYN411C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8332LAMAB20LYN411C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1900 mA |
Alternate Parts for 8332LAMAB20LYN411C
This table gives cross-reference parts and alternative options found for 8332LAMAB20LYN411C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8332LAMAB20LYN411C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZC332M6.3V12.5X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 8332LAMAB20LYN411C vs NRSZC332M6.3V12.5X20TBF |
8332LAMAB20LYN4110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 8332LAMAB20LYN411C vs 8332LAMAB20LYN4110 |
ELXZ6R3EC3332MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 8332LAMAB20LYN411C vs ELXZ6R3EC3332MK20S |
8332LAMAB20LEN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 8332LAMAB20LYN411C vs 8332LAMAB20LEN111M |
8332LAMAB20LF07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 8332LAMAB20LYN411C vs 8332LAMAB20LF07M |
1332LAMAB20LEN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 8332LAMAB20LYN411C vs 1332LAMAB20LEN111M |
2332LAMAB20LYN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 8332LAMAB20LYN411C vs 2332LAMAB20LYN111B |
ELXZ6R3ELL332MK20N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | 8332LAMAB20LYN411C vs ELXZ6R3ELL332MK20N |
8332LAMAB20LZ00C | CAP,AL2O3,3.3MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8332LAMAB20LYN411C vs 8332LAMAB20LZ00C |
8332LAMAB20LE00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 8332LAMAB20LYN411C vs 8332LAMAB20LE00J |