Datasheets
8332LAMAB20LFN0M by: Fenghua (HK) Electronics Ltd

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF

Part Details for 8332LAMAB20LFN0M by Fenghua (HK) Electronics Ltd

Overview of 8332LAMAB20LFN0M by Fenghua (HK) Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Smart Cities Energy and Power Systems Agriculture Technology Electronic Manufacturing Entertainment and Gaming

Part Details for 8332LAMAB20LFN0M

8332LAMAB20LFN0M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8332LAMAB20LFN0M Part Data Attributes

8332LAMAB20LFN0M Fenghua (HK) Electronics Ltd
Buy Now Datasheet
Compare Parts:
8332LAMAB20LFN0M Fenghua (HK) Electronics Ltd Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF
Part Life Cycle Code Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm
Dielectric Material ALUMINUM (WET)
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Surface Mount NO
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for 8332LAMAB20LFN0M

This table gives cross-reference parts and alternative options found for 8332LAMAB20LFN0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8332LAMAB20LFN0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRSZC332M6.3V12.5X20TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 8332LAMAB20LFN0M vs NRSZC332M6.3V12.5X20TBF
8332LAMAB20LYN4110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF Fenghua (HK) Electronics Ltd 8332LAMAB20LFN0M vs 8332LAMAB20LYN4110
ELXZ6R3EC3332MK20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 8332LAMAB20LFN0M vs ELXZ6R3EC3332MK20S
8332LAMAB20LEN111M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd 8332LAMAB20LFN0M vs 8332LAMAB20LEN111M
8332LAMAB20LF07M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF Fenghua (HK) Electronics Ltd 8332LAMAB20LFN0M vs 8332LAMAB20LF07M
1332LAMAB20LEN111M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd 8332LAMAB20LFN0M vs 1332LAMAB20LEN111M
2332LAMAB20LYN111B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF Fenghua (HK) Electronics Ltd 8332LAMAB20LFN0M vs 2332LAMAB20LYN111B
ELXZ6R3ELL332MK20N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, Chemi-Con 8332LAMAB20LFN0M vs ELXZ6R3ELL332MK20N
8332LAMAB20LZ00C CAP,AL2O3,3.3MF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8332LAMAB20LFN0M vs 8332LAMAB20LZ00C
8332LAMAB20LE00J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF Fenghua (HK) Electronics Ltd 8332LAMAB20LFN0M vs 8332LAMAB20LE00J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8332LAMAB20LFN0M by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8332LAMAB20LFN0M by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8332LAMAB20LFN0M would you like to use for your alert(s)?
  • Please alert me when 8332LAMAB20LFN0M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8332LAMAB20LFN0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8332LAMAB20LFN0M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8332LAMAB20LFN0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8332LAMAB20LFN0M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8332LAMAB20LFN0M by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: