Part Details for 8332LAMAB20LEN0F by Fenghua (HK) Electronics Ltd
Overview of 8332LAMAB20LEN0F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8332LAMAB20LEN0F
8332LAMAB20LEN0F CAD Models
8332LAMAB20LEN0F Part Data Attributes
|
8332LAMAB20LEN0F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8332LAMAB20LEN0F
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8332LAMAB20LEN0F
This table gives cross-reference parts and alternative options found for 8332LAMAB20LEN0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8332LAMAB20LEN0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJB-6V332MI5#-G55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | 8332LAMAB20LEN0F vs RJB-6V332MI5#-G55 |
ELXZ6R3EC3332MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 8332LAMAB20LEN0F vs ELXZ6R3EC3332MK20S |
8332LAMAB20LYN4110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 8332LAMAB20LEN0F vs 8332LAMAB20LYN4110 |
8332LAMAB20LZN5N | CAP,AL2O3,3.3MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8332LAMAB20LEN0F vs 8332LAMAB20LZN5N |
8332LAMAB20LZ07N | CAP,AL2O3,3.3MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8332LAMAB20LEN0F vs 8332LAMAB20LZ07N |
1332LAMAB20LEN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 8332LAMAB20LEN0F vs 1332LAMAB20LEN211C |
8332LAMAB20LF01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 8332LAMAB20LEN0F vs 8332LAMAB20LF01F |
8332LAMAB20LYN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 8332LAMAB20LEN0F vs 8332LAMAB20LYN911C |
NRSX332M6.3V12.5X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | 8332LAMAB20LEN0F vs NRSX332M6.3V12.5X20TBNF |
2332LAMAB20LEN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 8332LAMAB20LEN0F vs 2332LAMAB20LEN7110 |