Part Details for 8332-50ML by MG Chemicals
Overview of 8332-50ML by MG Chemicals
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8332-50ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2274
|
Newark | Adhesive, Epoxy, Dual Cartridge, 46Ml, Adhesive Type:Epoxy - 2 Part, Adhesive Colour:-, Cure:Room Temperature, Tensile Strength:34N/Mm², Dispensing Method:Dual Cartridge, Volume:46Ml, Weight:79.3G, Product Range:8332 Series |Mg Chemicals 8332-50ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$30.0400 | Buy Now |
DISTI #
473-8332-50ML-ND
|
DigiKey | 8332 - FAST SET EPOXY Min Qty: 1 Lead time: 2 Weeks Container: Box |
8 In Stock |
|
$24.5157 / $32.6900 | Buy Now |
DISTI #
590-8332-50ML
|
Mouser Electronics | Chemicals Fast Set Epoxy RoHS: Compliant | 1 |
|
$24.5100 / $32.6900 | Buy Now |
DISTI #
73228155
|
RS | Epoxy Resin, Fast Setting, 2-Part, Resin + Hardener, Syringe, 50ML | MG Chemicals 8332-50ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 109 |
|
$29.6800 / $33.3400 | Buy Now |
|
Onlinecomponents.com |
19 In Stock |
|
$23.9100 / $31.6500 | Buy Now | |
DISTI #
79326263
|
Verical | Fast Setting Epoxy Adhesive RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2401 | Americas - 18 |
|
$38.6768 / $40.0633 | Buy Now |
|
Master Electronics |
19 In Stock |
|
$23.9100 / $31.6500 | Buy Now | |
DISTI #
10160900
|
Techni-Tool, Inc. | MG Chemicals 8332-50ML Fast Set Epoxy Glue, 1.55 fl oz, Dual Cartridge | 8 |
|
$30.0300 | Buy Now |
DISTI #
10160900
|
TestEquity LLC | MG Chemicals 8332-50ML Fast Set Epoxy Glue, 1.55 fl oz, Dual Cartridge | 8 |
|
$30.0300 | Buy Now |