Part Details for 8332 060500 by Belden Inc
Overview of 8332 060500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE | |
FLBC70605001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, White | |
LPS3008-332MLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 8332 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1722
|
Newark | Shielded Multipair Cable 2Pr 500Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 8332 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 500 |
|
$1,521.0800 / $1,638.7800 | Buy Now |
DISTI #
BEL5422-500-ND
|
DigiKey | MULTI-PAIR 4CON 24AWG CHROM Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.6336 | Buy Now |
DISTI #
566-8332-500-60
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2PR SHIELD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$1,462.9100 | Order Now |
DISTI #
70005605
|
RS | Multiconductor Cable,2Pr,24AWG,7x32,TC, TFE ins, Foil&Braid, Chrome PVC jkt, CMG | Belden 8332 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,521.4300 | RFQ |