Part Details for 8331LGMAB25LEN1F by Fenghua (HK) Electronics Ltd
Overview of 8331LGMAB25LEN1F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8331LGMAB25LEN1F
8331LGMAB25LEN1F CAD Models
8331LGMAB25LEN1F Part Data Attributes
|
8331LGMAB25LEN1F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8331LGMAB25LEN1F
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8331LGMAB25LEN1F
This table gives cross-reference parts and alternative options found for 8331LGMAB25LEN1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8331LGMAB25LEN1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331LGMAB25LM01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LGMAB25LEN1F vs 8331LGMAB25LM01B |
2331LGMAB25LYN4110 | CAP,AL2O3,330UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8331LGMAB25LEN1F vs 2331LGMAB25LYN4110 |
2331LGMAB25LYN011B | CAP,AL2O3,330UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8331LGMAB25LEN1F vs 2331LGMAB25LYN011B |
8331LGMAB25LMN5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LGMAB25LEN1F vs 8331LGMAB25LMN5A |
8331LGMAB25LM07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LGMAB25LEN1F vs 8331LGMAB25LM07A |
8331LGMAB25LEN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LGMAB25LEN1F vs 8331LGMAB25LEN711B |
8331LGMAB25LYN1110 | CAP,AL2O3,330UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8331LGMAB25LEN1F vs 8331LGMAB25LYN1110 |
2331LGMAB25LYN111P | CAP,AL2O3,330UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8331LGMAB25LEN1F vs 2331LGMAB25LYN111P |
1331LGMAB25LEN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LGMAB25LEN1F vs 1331LGMAB25LEN011C |
8331LGMAB25LM04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LGMAB25LEN1F vs 8331LGMAB25LM04P |