Part Details for 8331MAMAB25WPN481C by Fenghua (HK) Electronics Ltd
Overview of 8331MAMAB25WPN481C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8331MAMAB25WPN481C
8331MAMAB25WPN481C CAD Models
8331MAMAB25WPN481C Part Data Attributes
|
8331MAMAB25WPN481C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8331MAMAB25WPN481C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 760 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8331MAMAB25WPN481C
This table gives cross-reference parts and alternative options found for 8331MAMAB25WPN481C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8331MAMAB25WPN481C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331MAMAB25WP01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331MAMAB25WPN481C vs 8331MAMAB25WP01F |
2331MAMAB25WPN485B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331MAMAB25WPN481C vs 2331MAMAB25WPN485B |
ESMG101ETD331MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 8331MAMAB25WPN481C vs ESMG101ETD331MK25S |
8331MAMAB25WPN0850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331MAMAB25WPN481C vs 8331MAMAB25WPN0850 |
1331MAMAB25WPN485M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331MAMAB25WPN481C vs 1331MAMAB25WPN485M |
8331MAMAB25WPN4810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331MAMAB25WPN481C vs 8331MAMAB25WPN4810 |
8331MAMAB25WP05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331MAMAB25WPN481C vs 8331MAMAB25WP05A |
8331MAMAB25WP05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331MAMAB25WPN481C vs 8331MAMAB25WP05C |
ESMG101ELL331MK25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | 8331MAMAB25WPN481C vs ESMG101ELL331MK25B |
RE3-100V331MI6#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | 8331MAMAB25WPN481C vs RE3-100V331MI6#-GAS |