Part Details for 8331LGMAB20LF01P by Fenghua (HK) Electronics Ltd
Overview of 8331LGMAB20LF01P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8331LGMAB20LF01P
8331LGMAB20LF01P CAD Models
8331LGMAB20LF01P Part Data Attributes
|
8331LGMAB20LF01P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8331LGMAB20LF01P
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8331LGMAB20LF01P
This table gives cross-reference parts and alternative options found for 8331LGMAB20LF01P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8331LGMAB20LF01P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPS1J331MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | 8331LGMAB20LF01P vs UPS1J331MHD1CP |
NRWA331M63V12.5X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 8331LGMAB20LF01P vs NRWA331M63V12.5X20F1F |
8331LGMAB20LFN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LGMAB20LF01P vs 8331LGMAB20LFN5F |
8331LGMAB20LF07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LGMAB20LF01P vs 8331LGMAB20LF07F |
8331LGMAB20LF01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LGMAB20LF01P vs 8331LGMAB20LF01C |
8331LGMAB20LF01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LGMAB20LF01P vs 8331LGMAB20LF01J |
B41858C8337M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | 8331LGMAB20LF01P vs B41858C8337M008 |
RJB-63V331MI5#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | 8331LGMAB20LF01P vs RJB-63V331MI5#-G9 |
EKME630ETD331MK20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | United Chemi-Con Inc | 8331LGMAB20LF01P vs EKME630ETD331MK20C |
ELXZ630EBD331MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 8331LGMAB20LF01P vs ELXZ630EBD331MK20S |