Part Details for 8331LFM1020RXN711B by Fenghua (HK) Electronics Ltd
Overview of 8331LFM1020RXN711B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8331LFM1020RXN711B
8331LFM1020RXN711B CAD Models
8331LFM1020RXN711B Part Data Attributes
|
8331LFM1020RXN711B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8331LFM1020RXN711B
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 380 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8331LFM1020RXN711B
This table gives cross-reference parts and alternative options found for 8331LFM1020RXN711B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8331LFM1020RXN711B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50ZLJ330MCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 8331LFM1020RXN711B vs 50ZLJ330MCC10X20 |
50ZLJ330MSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 8331LFM1020RXN711B vs 50ZLJ330MSG10X20 |
8331LFM1020RT01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LFM1020RXN711B vs 8331LFM1020RT01J |
8331LFM1020RXN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LFM1020RXN711B vs 8331LFM1020RXN411C |
B41828A6337M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | 8331LFM1020RXN711B vs B41828A6337M008 |
RGA331M1HBC-1020P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 8331LFM1020RXN711B vs RGA331M1HBC-1020P |
1331LFM1020RTN411P | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8331LFM1020RXN711B vs 1331LFM1020RTN411P |
2331LFM1020RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LFM1020RXN711B vs 2331LFM1020RXN511C |
XG330M50-1020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Yellow Stone Corporation | 8331LFM1020RXN711B vs XG330M50-1020 |
RGA331M1HBC-1020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 8331LFM1020RXN711B vs RGA331M1HBC-1020 |