Part Details for 8331LFM1020RTN5M by Fenghua (HK) Electronics Ltd
Overview of 8331LFM1020RTN5M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8331LFM1020RTN5M
8331LFM1020RTN5M CAD Models
8331LFM1020RTN5M Part Data Attributes
|
8331LFM1020RTN5M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8331LFM1020RTN5M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8331LFM1020RTN5M
This table gives cross-reference parts and alternative options found for 8331LFM1020RTN5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8331LFM1020RTN5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1331LFM1020RTN711C | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8331LFM1020RTN5M vs 1331LFM1020RTN711C |
8331LFM1020RTN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LFM1020RTN5M vs 8331LFM1020RTN4F |
MALREKE00DE333HG0K | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Vishay Roederstein | 8331LFM1020RTN5M vs MALREKE00DE333HG0K |
ESE337M050AH4AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 8331LFM1020RTN5M vs ESE337M050AH4AA |
NRZJ331M50V10X20TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 8331LFM1020RTN5M vs NRZJ331M50V10X20TB12.7MMPNF |
NRE-JL331M50V10X20F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 8331LFM1020RTN5M vs NRE-JL331M50V10X20F2F |
8331LFM1020RTN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LFM1020RTN5M vs 8331LFM1020RTN50 |
8331LFM1020RT05N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LFM1020RTN5M vs 8331LFM1020RT05N |
2331LFM1020RXN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LFM1020RTN5M vs 2331LFM1020RXN7110 |
8331LFM1020RXN111P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LFM1020RTN5M vs 8331LFM1020RXN111P |