Part Details for 8331LFM1020RT05N by Fenghua (HK) Electronics Ltd
Overview of 8331LFM1020RT05N by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8331LFM1020RT05N
8331LFM1020RT05N CAD Models
8331LFM1020RT05N Part Data Attributes
|
8331LFM1020RT05N
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8331LFM1020RT05N
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8331LFM1020RT05N
This table gives cross-reference parts and alternative options found for 8331LFM1020RT05N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8331LFM1020RT05N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVT1H331M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Taicon Corporation | 8331LFM1020RT05N vs TVT1H331M |
8331LFM1020RTN2110 | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8331LFM1020RT05N vs 8331LFM1020RTN2110 |
8331LFM1020RX04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LFM1020RT05N vs 8331LFM1020RX04D |
1331LFM1020RXN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LFM1020RT05N vs 1331LFM1020RXN3110 |
8331LFM1020RT070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LFM1020RT05N vs 8331LFM1020RT070 |
8331LFM1020RTN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LFM1020RT05N vs 8331LFM1020RTN50 |
1331LFM1020RTN011C | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8331LFM1020RT05N vs 1331LFM1020RTN011C |
8331LFM1020RTN311M | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8331LFM1020RT05N vs 8331LFM1020RTN311M |
WF1H337M10020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 8331LFM1020RT05N vs WF1H337M10020SS |
8331LFM1020RXN0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LFM1020RT05N vs 8331LFM1020RXN0M |