Part Details for 8331LEM1012RXN1110 by Fenghua (HK) Electronics Ltd
Overview of 8331LEM1012RXN1110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8331LEM1012RXN1110
8331LEM1012RXN1110 CAD Models
8331LEM1012RXN1110 Part Data Attributes
|
8331LEM1012RXN1110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8331LEM1012RXN1110
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 350 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8331LEM1012RXN1110
This table gives cross-reference parts and alternative options found for 8331LEM1012RXN1110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8331LEM1012RXN1110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2331LEM1012RXN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LEM1012RXN1110 vs 2331LEM1012RXN911P |
8331LEM1012RXN511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LEM1012RXN1110 vs 8331LEM1012RXN511P |
8331LEM1012RX07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LEM1012RXN1110 vs 8331LEM1012RX07A |
8331LEM1012RX04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LEM1012RXN1110 vs 8331LEM1012RX04J |
8331LEM1012RXN5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LEM1012RXN1110 vs 8331LEM1012RXN5B |
8331LEM1012RXN7J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LEM1012RXN1110 vs 8331LEM1012RXN7J |
8331LEM1012RX00A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LEM1012RXN1110 vs 8331LEM1012RX00A |
2331LEM1012RXN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LEM1012RXN1110 vs 2331LEM1012RXN211B |
1331LEM1012RXN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LEM1012RXN1110 vs 1331LEM1012RXN511B |
2331LEM1012RXN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LEM1012RXN1110 vs 2331LEM1012RXN2110 |