Part Details for 83318E 009100 by Belden Inc
Overview of 83318E 009100 by Belden Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83318E 009100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2765
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 24Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Belden 83318E 009100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 6 |
|
$710.3500 | Buy Now |
DISTI #
50AC8159
|
Newark | Shld Flex Cable, 2Cond, 24Awg, 30.5M, Cable Shielding:Screened, No. Of Cores:2Core, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Colour:White, No. Of Max Strands X Strand Rohs Compliant: Yes |Belden 83318E 009100 Min Qty: 1 Package Multiple: 30 Date Code: 0 Container: SPOOL | 0 |
|
$322.7600 / $391.6100 | Buy Now |
DISTI #
BEL1500-100-ND
|
DigiKey | CABLE 2CON 24AWG WHITE SHLD Min Qty: 100 Lead time: 20 Weeks Container: Spool |
407 In Stock |
|
$8.3546 / $9.0255 | Buy Now |
DISTI #
566-83318-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2C SHIELD 100ft SPOOL WHITE RoHS: Compliant | 14 |
|
$754.7400 | Buy Now |
DISTI #
71330063
|
RS | High Temp Cable, Mil-W-16878/4 E, 24Awg/2C. SPC, TFE, Braided Shield, White | Belden 83318E 009100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$754.7400 | RFQ |
DISTI #
74514050
|
Verical | Shielded Multi-Conductor Cable Braid Tetrafluoroethylene 2Conductors 24AWG 3.33mm 600VAC White Polytetrafluoroethylene 30.48m RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$884.2828 / $953.4899 | Buy Now |
DISTI #
63018785
|
Verical | Shielded Multi-Conductor Cable Braid Tetrafluoroethylene 2Conductors 24AWG 3.33mm 600VAC White Polytetrafluoroethylene 30.48m RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$889.3510 | Buy Now |
DISTI #
83318E.009100
|
TME | Wire, 2x24AWG, stranded, Cu, TFE, white, -65÷200°C, 600V, CPR: Eca Min Qty: 30 | 0 |
|
$12.8600 | RFQ |