Part Details for 8330MDMAB25LM05C by Fenghua (HK) Electronics Ltd
Overview of 8330MDMAB25LM05C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8330MDMAB25LM05C
8330MDMAB25LM05C CAD Models
8330MDMAB25LM05C Part Data Attributes
|
8330MDMAB25LM05C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8330MDMAB25LM05C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Other: -25C to +105C | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8330MDMAB25LM05C
This table gives cross-reference parts and alternative options found for 8330MDMAB25LM05C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8330MDMAB25LM05C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1330MDMAB25LEN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330MDMAB25LM05C vs 1330MDMAB25LEN211M |
8330MDMAB25RF050 | CAP,AL2O3,33UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330MDMAB25LM05C vs 8330MDMAB25RF050 |
2330MDMAB25LEN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330MDMAB25LM05C vs 2330MDMAB25LEN911M |
8330MDMAB25LM04B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330MDMAB25LM05C vs 8330MDMAB25LM04B |
8330MDMAB25RFN7M | CAP,AL2O3,33UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330MDMAB25LM05C vs 8330MDMAB25RFN7M |
2330MDMAB25LEN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330MDMAB25LM05C vs 2330MDMAB25LEN911B |
2330MDMAB25LEN411P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330MDMAB25LM05C vs 2330MDMAB25LEN411P |
8330MDMAB25RF04B | CAP,AL2O3,33UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330MDMAB25LM05C vs 8330MDMAB25RF04B |
8330MDMAB25RFN7F | CAP,AL2O3,33UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330MDMAB25LM05C vs 8330MDMAB25RFN7F |
B43086F2336M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | TDK Corporation | 8330MDMAB25LM05C vs B43086F2336M001 |