8330MCM1020WP05F
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF,

Overview of 8330MCM1020WP05F by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8330MCM1020WP05F by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8330MCM1020WP05F by Fenghua (HK) Electronics Ltd

8330MCM1020WP05F
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Special
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 8330MCM1020WP05F
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF,
    VS

Alternate Parts for 8330MCM1020WP05F

This table gives cross-reference parts and alternative options found for 8330MCM1020WP05F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8330MCM1020WP05F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8330MCM1020WPN40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 8330MCM1020WP05F vs 8330MCM1020WPN40
8330MCM1020WPN4E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 8330MCM1020WP05F vs 8330MCM1020WPN4E
8330MCM1020WP07C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 8330MCM1020WP05F vs 8330MCM1020WP07C
8330MCM1020WPN0E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 8330MCM1020WP05F vs 8330MCM1020WPN0E
8330MCM1020WP00E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 8330MCM1020WP05F vs 8330MCM1020WP00E
8330MCM1020WP00J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 8330MCM1020WP05F vs 8330MCM1020WP00J
8330MCM1020WP01J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 8330MCM1020WP05F vs 8330MCM1020WP01J
8330MCM1020WPN4J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 8330MCM1020WP05F vs 8330MCM1020WPN4J
8330MCM1020WP07F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 8330MCM1020WP05F vs 8330MCM1020WP07F
8330MCM1020WPN0N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 8330MCM1020WP05F vs 8330MCM1020WPN0N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8330MCM1020WP05F by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8330MCM1020WP05F by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8330MCM1020WP05F would you like to use for your alert(s)?
  • Please alert me when 8330MCM1020WP05F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8330MCM1020WP05F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8330MCM1020WP05F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8330MCM1020WP05F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8330MCM1020WP05F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8330MCM1020WP05F by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: