Part Details for 8330MCM1020RX01M by Fenghua (HK) Electronics Ltd
Overview of 8330MCM1020RX01M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8330MCM1020RX01M
8330MCM1020RX01M CAD Models
8330MCM1020RX01M Part Data Attributes
|
8330MCM1020RX01M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8330MCM1020RX01M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Special Order | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8330MCM1020RX01M
This table gives cross-reference parts and alternative options found for 8330MCM1020RX01M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8330MCM1020RX01M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200BXC33MEFCCC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 8330MCM1020RX01M vs 200BXC33MEFCCC10X20 |
8330MCM1020RXN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330MCM1020RX01M vs 8330MCM1020RXN211C |
2330MCM1020RFN511P | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330MCM1020RX01M vs 2330MCM1020RFN511P |
8330MCM1020RXN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330MCM1020RX01M vs 8330MCM1020RXN0N |
8330MCM1020RX040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330MCM1020RX01M vs 8330MCM1020RX040 |
2330MCM1020RXN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330MCM1020RX01M vs 2330MCM1020RXN311M |
1330MCM1020RFN511P | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330MCM1020RX01M vs 1330MCM1020RFN511P |
200BXC33MEFCCA10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 8330MCM1020RX01M vs 200BXC33MEFCCA10X20 |
2330MCM1020RFN211C | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330MCM1020RX01M vs 2330MCM1020RFN211C |
8330MCM1020RXN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330MCM1020RX01M vs 8330MCM1020RXN911M |