Part Details for 8330MBM1020RYN011P by Fenghua (HK) Electronics Ltd
Overview of 8330MBM1020RYN011P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8330MBM1020RYN011P
8330MBM1020RYN011P CAD Models
8330MBM1020RYN011P Part Data Attributes
|
8330MBM1020RYN011P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8330MBM1020RYN011P
Fenghua (HK) Electronics Ltd
CAP,AL2O3,33UF,160VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 500 mA |
Alternate Parts for 8330MBM1020RYN011P
This table gives cross-reference parts and alternative options found for 8330MBM1020RYN011P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8330MBM1020RYN011P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330MBM1020RX04A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330MBM1020RYN011P vs 8330MBM1020RX04A |
1330MBM1020RYN911B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | 8330MBM1020RYN011P vs 1330MBM1020RYN911B |
8330MBM1020RTN211M | CAP,AL2O3,33UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330MBM1020RYN011P vs 8330MBM1020RTN211M |
8330MBM1020RYN411B | CAP,AL2O3,33UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330MBM1020RYN011P vs 8330MBM1020RYN411B |
ECA2CHG330B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 8330MBM1020RYN011P vs ECA2CHG330B |
1330MBM1020RAN111P | CAP,AL2O3,33UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330MBM1020RYN011P vs 1330MBM1020RAN111P |
8330MBM1020RTN7110 | CAP,AL2O3,33UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330MBM1020RYN011P vs 8330MBM1020RTN7110 |
8330MBM1020RAN711M | CAP,AL2O3,33UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330MBM1020RYN011P vs 8330MBM1020RAN711M |
1330MBM1020RXN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330MBM1020RYN011P vs 1330MBM1020RXN411C |
8330MBM1020RXN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330MBM1020RYN011P vs 8330MBM1020RXN711M |