Part Details for 8330LFMAA11RX01N by Fenghua (HK) Electronics Ltd
Overview of 8330LFMAA11RX01N by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8330LFMAA11RX01N
8330LFMAA11RX01N CAD Models
8330LFMAA11RX01N Part Data Attributes
|
8330LFMAA11RX01N
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8330LFMAA11RX01N
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8330LFMAA11RX01N
This table gives cross-reference parts and alternative options found for 8330LFMAA11RX01N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8330LFMAA11RX01N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1330LFMAA11NPN111A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330LFMAA11RX01N vs 1330LFMAA11NPN111A |
8330LFMAA11LWN1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330LFMAA11RX01N vs 8330LFMAA11LWN1A |
2330LFMAA11LLN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330LFMAA11RX01N vs 2330LFMAA11LLN311B |
1330LFMAA11RTN411R | CAP,AL2O3,33UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LFMAA11RX01N vs 1330LFMAA11RTN411R |
8330LFMAA11LWN7E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330LFMAA11RX01N vs 8330LFMAA11LWN7E |
8330LFMAA11LLN111J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330LFMAA11RX01N vs 8330LFMAA11LLN111J |
8330LFMAA11RTN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330LFMAA11RX01N vs 8330LFMAA11RTN50 |
LL336M1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Man Yue Technology Holdings Ltd | 8330LFMAA11RX01N vs LL336M1H |
8330LFMAA11RXN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330LFMAA11RX01N vs 8330LFMAA11RXN10 |
1330LFMAA11RXN911F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330LFMAA11RX01N vs 1330LFMAA11RXN911F |