Part Details for 8330LFMAA11LF00C by Fenghua (HK) Electronics Ltd
Overview of 8330LFMAA11LF00C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8330LFMAA11LF00C
8330LFMAA11LF00C CAD Models
8330LFMAA11LF00C Part Data Attributes
|
8330LFMAA11LF00C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8330LFMAA11LF00C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8330LFMAA11LF00C
This table gives cross-reference parts and alternative options found for 8330LFMAA11LF00C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8330LFMAA11LF00C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330LFMAA11LZN1N | CAP,AL2O3,33UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LFMAA11LF00C vs 8330LFMAA11LZN1N |
8330LFMAA11LZ050 | CAP,AL2O3,33UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LFMAA11LF00C vs 8330LFMAA11LZ050 |
8330LFMAA11LF00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330LFMAA11LF00C vs 8330LFMAA11LF00E |
8330LFMAA11LE01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330LFMAA11LF00C vs 8330LFMAA11LE01E |
8330LFMAA11LFN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330LFMAA11LF00C vs 8330LFMAA11LFN7N |
8330LFMAA11LM040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330LFMAA11LF00C vs 8330LFMAA11LM040 |
8330LFMAA11LFN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330LFMAA11LF00C vs 8330LFMAA11LFN7D |
UPJ1H330MED1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | 8330LFMAA11LF00C vs UPJ1H330MED1TO |
8330LFMAA11LMN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330LFMAA11LF00C vs 8330LFMAA11LMN1M |
LESRA33M50TR26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 8330LFMAA11LF00C vs LESRA33M50TR26.3X11 |