8330LFMAA11LE01C
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF

Overview of 8330LFMAA11LE01C by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8330LFMAA11LE01C by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8330LFMAA11LE01C by Fenghua (HK) Electronics Ltd

8330LFMAA11LE01C
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 8330LFMAA11LE01C
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF
    VS

Alternate Parts for 8330LFMAA11LE01C

This table gives cross-reference parts and alternative options found for 8330LFMAA11LE01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8330LFMAA11LE01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8330LFMAA11LZN1N CAP,AL2O3,33UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8330LFMAA11LE01C vs 8330LFMAA11LZN1N
8330LFMAA11LZ050 CAP,AL2O3,33UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8330LFMAA11LE01C vs 8330LFMAA11LZ050
8330LFMAA11LF00E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd 8330LFMAA11LE01C vs 8330LFMAA11LF00E
8330LFMAA11LE01E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd 8330LFMAA11LE01C vs 8330LFMAA11LE01E
8330LFMAA11LFN7N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd 8330LFMAA11LE01C vs 8330LFMAA11LFN7N
8330LFMAA11LM040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd 8330LFMAA11LE01C vs 8330LFMAA11LM040
8330LFMAA11LFN7D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd 8330LFMAA11LE01C vs 8330LFMAA11LFN7D
UPJ1H330MED1TO Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, Nichicon Corporation 8330LFMAA11LE01C vs UPJ1H330MED1TO
8330LFMAA11LMN1M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd 8330LFMAA11LE01C vs 8330LFMAA11LMN1M
LESRA33M50TR26.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF IBS Electronics Inc 8330LFMAA11LE01C vs LESRA33M50TR26.3X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8330LFMAA11LE01C by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8330LFMAA11LE01C by Fenghua (HK) Electronics Ltd

  • Please alert me when 8330LFMAA11LE01C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8330LFMAA11LE01C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8330LFMAA11LE01C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8330LFMAA11LE01C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8330LFMAA11LE01C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8330LFMAA11LE01C by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: