Part Details for 8330LDMAA07SE01E by Fenghua (HK) Electronics Ltd
Overview of 8330LDMAA07SE01E by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Agriculture Technology
Renewable Energy
Part Details for 8330LDMAA07SE01E
8330LDMAA07SE01E CAD Models
8330LDMAA07SE01E Part Data Attributes
|
8330LDMAA07SE01E
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8330LDMAA07SE01E
Fenghua (HK) Electronics Ltd
CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 8330LDMAA07SE01E
This table gives cross-reference parts and alternative options found for 8330LDMAA07SE01E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8330LDMAA07SE01E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKRG250ELL330MF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 8330LDMAA07SE01E vs EKRG250ELL330MF07D |
EEAGA1E330(H) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 8330LDMAA07SE01E vs EEAGA1E330(H) |
8330LDMAA07SE00A | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LDMAA07SE01E vs 8330LDMAA07SE00A |
8330LDMAA07SEN7J | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LDMAA07SE01E vs 8330LDMAA07SEN7J |
UST1E330MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 8330LDMAA07SE01E vs UST1E330MDD1CP |
8330LDMAA07SE00J | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LDMAA07SE01E vs 8330LDMAA07SE00J |
8330LDMAA07SEN4E | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LDMAA07SE01E vs 8330LDMAA07SEN4E |
USF1E330MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 8330LDMAA07SE01E vs USF1E330MDD1BA |
8330LDMAA07SE05F | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LDMAA07SE01E vs 8330LDMAA07SE05F |
8330LDMAA07SE07N | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LDMAA07SE01E vs 8330LDMAA07SE07N |