Part Details for 8330LDMAA05MX01D by Fenghua (HK) Electronics Ltd
Overview of 8330LDMAA05MX01D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Part Details for 8330LDMAA05MX01D
8330LDMAA05MX01D CAD Models
8330LDMAA05MX01D Part Data Attributes
|
8330LDMAA05MX01D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8330LDMAA05MX01D
Fenghua (HK) Electronics Ltd
CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 8330LDMAA05MX01D
This table gives cross-reference parts and alternative options found for 8330LDMAA05MX01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8330LDMAA05MX01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKRE250ETD330MF05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | 8330LDMAA05MX01D vs EKRE250ETD330MF05A |
8330LDMAA05MX01A | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LDMAA05MX01D vs 8330LDMAA05MX01A |
EKRE250ETE330MF05S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | 8330LDMAA05MX01D vs EKRE250ETE330MF05S |
ZE1E336M6L005TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 8330LDMAA05MX01D vs ZE1E336M6L005TS |
8330LDMAA05MXN70 | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LDMAA05MX01D vs 8330LDMAA05MXN70 |
UMF1E330MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | Nichicon Corporation | 8330LDMAA05MX01D vs UMF1E330MDD1TE |
8330LDMAA05MX04M | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LDMAA05MX01D vs 8330LDMAA05MX04M |
8330LDMAA05MX05F | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LDMAA05MX01D vs 8330LDMAA05MX05F |
NSRW330M25V6.3X5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 8330LDMAA05MX01D vs NSRW330M25V6.3X5F1F |
8330LDMAA05MX07C | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LDMAA05MX01D vs 8330LDMAA05MX07C |