8330LDMAA05MX01A
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL

Overview of 8330LDMAA05MX01A by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Automotive

CAD Models for 8330LDMAA05MX01A by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8330LDMAA05MX01A by Fenghua (HK) Electronics Ltd

8330LDMAA05MX01A
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Terminal Pitch
2.5 mm
Want to compare parts?
  1. 8330LDMAA05MX01A
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 8330LDMAA05MX01A

This table gives cross-reference parts and alternative options found for 8330LDMAA05MX01A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8330LDMAA05MX01A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKRE250ETD330MF05A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, Chemi-Con 8330LDMAA05MX01A vs EKRE250ETD330MF05A
EKRE250ETE330MF05S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, Chemi-Con 8330LDMAA05MX01A vs EKRE250ETE330MF05S
ZE1E336M6L005TS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics 8330LDMAA05MX01A vs ZE1E336M6L005TS
8330LDMAA05MXN70 CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8330LDMAA05MX01A vs 8330LDMAA05MXN70
UMF1E330MDD1TE Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF Nichicon Corporation 8330LDMAA05MX01A vs UMF1E330MDD1TE
8330LDMAA05MX04M CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8330LDMAA05MX01A vs 8330LDMAA05MX04M
8330LDMAA05MX05F CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8330LDMAA05MX01A vs 8330LDMAA05MX05F
NSRW330M25V6.3X5F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, NIC Components Corp 8330LDMAA05MX01A vs NSRW330M25V6.3X5F1F
8330LDMAA05MX07C CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8330LDMAA05MX01A vs 8330LDMAA05MX07C
EKRE250ELL330MF05A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, Chemi-Con 8330LDMAA05MX01A vs EKRE250ELL330MF05A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8330LDMAA05MX01A by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8330LDMAA05MX01A by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8330LDMAA05MX01A would you like to use for your alert(s)?
  • Please alert me when 8330LDMAA05MX01A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8330LDMAA05MX01A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8330LDMAA05MX01A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8330LDMAA05MX01A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8330LDMAA05MX01A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8330LDMAA05MX01A by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: