8330LDM0511LLN985D
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF,

Overview of 8330LDM0511LLN985D by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for 8330LDM0511LLN985D by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8330LDM0511LLN985D by Fenghua (HK) Electronics Ltd

8330LDM0511LLN985D
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
110 mA
Surface Mount
NO
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 8330LDM0511LLN985D
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF,
    VS

Alternate Parts for 8330LDM0511LLN985D

This table gives cross-reference parts and alternative options found for 8330LDM0511LLN985D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8330LDM0511LLN985D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2330LDM0511WPN581R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 8330LDM0511LLN985D vs 2330LDM0511WPN581R
2330LDM0511WPN08FR Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 8330LDM0511LLN985D vs 2330LDM0511WPN08FR
2330LDM0511WPN18F0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 8330LDM0511LLN985D vs 2330LDM0511WPN18F0
2330LDM0511LLN185F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 8330LDM0511LLN985D vs 2330LDM0511LLN185F
8330LDM0511NPN58EB Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 8330LDM0511LLN985D vs 8330LDM0511NPN58EB
2330LDM0511WPN28E0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 8330LDM0511LLN985D vs 2330LDM0511WPN28E0
1330LDM0511WPN48FB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 8330LDM0511LLN985D vs 1330LDM0511WPN48FB
8330LDM0511NPN981B Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 8330LDM0511LLN985D vs 8330LDM0511NPN981B
2330LDM0511LLN38ED Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 8330LDM0511LLN985D vs 2330LDM0511LLN38ED
8330LDM0511NPN48EM Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 8330LDM0511LLN985D vs 8330LDM0511NPN48EM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8330LDM0511LLN985D by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8330LDM0511LLN985D by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8330LDM0511LLN985D would you like to use for your alert(s)?
  • Please alert me when 8330LDM0511LLN985D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8330LDM0511LLN985D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8330LDM0511LLN985D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8330LDM0511LLN985D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8330LDM0511LLN985D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8330LDM0511LLN985D by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: