Part Details for 833048 by Phoenix Contact
Overview of 833048 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 833048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Dynamic Solutions GmbH | Marker for terminal blocks | 1800 |
|
RFQ |
Part Details for 833048
833048 CAD Models
833048 Part Data Attributes
|
833048
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
833048
Phoenix Contact
Terminal Block Accessory, Marking Item, Polyamide,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |
Alternate Parts for 833048
This table gives cross-reference parts and alternative options found for 833048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 833048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0833046 | Phoenix Contact | Check for Price | Terminal Block Accessory, | 833048 vs 0833046 |
UM1U-TM(6X10) | Phoenix Contact | Check for Price | Terminal Block Accessory | 833048 vs UM1U-TM(6X10) |
0833049 | Phoenix Contact | Check for Price | Terminal Block Accessory, | 833048 vs 0833049 |
0833048 | Phoenix Contact | Check for Price | Terminal Block Accessory, | 833048 vs 0833048 |
0833047 | Phoenix Contact | Check for Price | Terminal Block Accessory, | 833048 vs 0833047 |
833045 | Phoenix Contact | Check for Price | Terminal Block Accessory, Marking Item, Polyamide, | 833048 vs 833045 |
0833045 | Phoenix Contact | Check for Price | Terminal Block Accessory, | 833048 vs 0833045 |
UM1U-TM(6X10)RD | Phoenix Contact | Check for Price | Terminal Block Accessory, | 833048 vs UM1U-TM(6X10)RD |