There are no models available for this part yet.
Overview of 833-83-006-64-001101 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
68001-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
CE1408000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical |
Price & Stock for 833-83-006-64-001101 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-833-83-006-64-001101-ND
|
DigiKey | CONN SOCKET 6POS 0.079 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2.0458 / $2.6900 | Buy Now | |
DISTI #
833-83-006-64-001101-ND
|
DigiKey | CONN SOCKET 6POS 0.079 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5697 | Buy Now | |
DISTI #
437-8338300664001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.1900 / $2.4100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9330 / $1.7490 | Buy Now |
CAD Models for 833-83-006-64-001101 by PRECI-DIP SSA
Part Data Attributes for 833-83-006-64-001101 by PRECI-DIP SSA
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRECI-DIP SA
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: UL 94V-0
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Material
|
BERYLLIUM COPPER
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP6
|
Housing Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Number of Contacts
|
6
|