Part Details for 833-83-004-20-001101 by PRECI-DIP SSA
Overview of 833-83-004-20-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 833-83-004-20-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
833-83-004-20-001101-ND
|
DigiKey | CONN SOCKET 4P 0.079 GOLD PCB RA Min Qty: 1500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7098 | Buy Now |
DISTI #
437-8338300420001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.6290 / $0.6860 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6430 / $0.9370 | Buy Now |
Part Details for 833-83-004-20-001101
833-83-004-20-001101 CAD Models
833-83-004-20-001101 Part Data Attributes
|
833-83-004-20-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
833-83-004-20-001101
PRECI-DIP SSA
Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 833-83-004-20-001101
This table gives cross-reference parts and alternative options found for 833-83-004-20-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 833-83-004-20-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91596-104 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 833-83-004-20-001101 vs 91596-104 |
53-123-004A-MIL | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | 833-83-004-20-001101 vs 53-123-004A-MIL |
91596-004CR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 833-83-004-20-001101 vs 91596-004CR |
55508-304 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 833-83-004-20-001101 vs 55508-304 |
HSC-4HUPF | Board Connector, 4 Contact(s), 2 Row(s), Female | Honda Tsushin Kogyo Co Ltd | 833-83-004-20-001101 vs HSC-4HUPF |
1182V04J0T | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Nexus Components GmbH | 833-83-004-20-001101 vs 1182V04J0T |
1182V04F0T | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Nexus Components GmbH | 833-83-004-20-001101 vs 1182V04F0T |
MKFL17364-6-0-404 | Board Connector, 4 Contact(s), 2 Row(s), Female, IDC Terminal | Stocko Contact GmbH & Co Kg | 833-83-004-20-001101 vs MKFL17364-6-0-404 |
220F04Y5C | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 833-83-004-20-001101 vs 220F04Y5C |
202V04 | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | NICOMATIC | 833-83-004-20-001101 vs 202V04 |