Part Details for 833-83-004-10-273101 by PRECI-DIP SSA
Overview of 833-83-004-10-273101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 833-83-004-10-273101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
833-83-004-10-273101-ND
|
DigiKey | CONN SOCKET 4POS 0.079 GOLD PCB Min Qty: 1040 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6327 | Buy Now |
DISTI #
437-8338300410273101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 207 |
|
$0.5250 / $1.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4113 / $0.7710 | Buy Now | |
DISTI #
833-83-004-10-273101
|
Avnet Abacus | Conn Socket Strip SKT 4 POS 2mm Solder ST Thru-Hole Card Box (Alt: 833-83-004-10-273101) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 833-83-004-10-273101
833-83-004-10-273101 CAD Models
833-83-004-10-273101 Part Data Attributes
|
833-83-004-10-273101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
833-83-004-10-273101
PRECI-DIP SSA
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.165 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.157 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 833-83-004-10-273101
This table gives cross-reference parts and alternative options found for 833-83-004-10-273101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 833-83-004-10-273101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
833-83-004-10-457101 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 833-83-004-10-273101 vs 833-83-004-10-457101 |
166-2-004-0-STF-BS0 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 833-83-004-10-273101 vs 166-2-004-0-STF-BS0 |
833-83-004-10-287101 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 833-83-004-10-273101 vs 833-83-004-10-287101 |
833-87-004-10-273101 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 833-83-004-10-273101 vs 833-87-004-10-273101 |
833-87-004-10-457101 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 833-83-004-10-273101 vs 833-87-004-10-457101 |
833-87-004-10-287101 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 833-83-004-10-273101 vs 833-87-004-10-287101 |
833-87-004-10-453101 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 833-83-004-10-273101 vs 833-87-004-10-453101 |