833-41-052-10-001000
Mill-Max Mfg Corp
Description: Board Connector

Overview of 833-41-052-10-001000 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SIT9375AI-02A2-XX00-100.000000 SiTime SIT9375AI-02A2-XX00-100.000000

Price & Stock for 833-41-052-10-001000 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 83X9226
Newark Standard Socket Header/Bulk |Mill-Max 833-41-052-10-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $28.2600
  • 100 $19.5500
  • 250 $14.2200
  • 500 $11.9000
  • 1,000 $10.7300
  • 2,500 $9.8600
  • 5,000 $9.3800
  • 10,000 $9.0600
$9.0600 / $28.2600 Buy Now
DISTI # 833-41-052-10-001000-ND
DigiKey CONN RCPT 52POS 0.079 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $17.1938
$17.1938 Buy Now
DISTI # 575-8334105210001000
Mouser Electronics IC & Component Sockets RoHS: Compliant 0
  • 250 $8.9300
  • 500 $8.3600
  • 1,000 $7.6600
$7.6600 / $8.9300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk 0
Bulk
  • 50 $13.6800
$13.6800 Buy Now
DISTI # 000000000005702881
Sager IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 0
  • 50 $21.2100
  • 100 $13.8700
  • 250 $9.5900
  • 500 $7.6500
  • 1,000 $6.3900
  • 2,500 $5.4200
$5.4200 / $21.2100 Buy Now

CAD Models for 833-41-052-10-001000 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 833-41-052-10-001000 by Mill-Max Mfg Corp

833-41-052-10-001000
Mill-Max Mfg Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Mill-Max
Body Breadth
0.157 inch
Body Depth
0.165 inch
Body Length
2.054 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.157 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4 mm
Plating Thickness
10u inch
Rated Current (Signal)
3 A
Terminal Length
0.125 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
52
Want to compare parts?
  1. 833-41-052-10-001000
    Mill-Max Mfg Corp
    Board Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 833-41-052-10-001000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 833-41-052-10-001000 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 833-41-052-10-001000 would you like to use for your alert(s)?
  • Please alert me when 833-41-052-10-001000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 833-41-052-10-001000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 833-41-052-10-001000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 833-41-052-10-001000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 833-41-052-10-001000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 833-41-052-10-001000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: