Part Details for 833-13-004-10-002000 by Mill-Max Mfg Corp
Overview of 833-13-004-10-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 20S Right Angle Receptacle, Solder To Board | |
51762-11002000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 20S Right Angle Receptacle, Solder To Board | |
51742-12002000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20P 20S PF Vertical Receptacle. |
Price & Stock for 833-13-004-10-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1145-ND
|
DigiKey | CONN RCPT 4POS 0.079 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
72 In Stock |
|
$4.2632 / $7.3100 | Buy Now |
DISTI #
575-8331300410002000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 151 |
|
$4.2600 / $7.3000 | Buy Now |
DISTI #
V99:2348_21626392
|
Arrow Electronics | Conn Socket Strip SKT 4 POS 2mm Solder ST Top Entry Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1822 | Americas - 50 |
|
$0.2077 / $1.0919 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$9.7300 | Buy Now |
|
Bisco Industries | 198 |
|
Buy Now | ||
DISTI #
27179571
|
Verical | Conn Socket Strip SKT 4 POS 2mm Solder ST Top Entry Thru-Hole Min Qty: 6 Package Multiple: 1 Date Code: 1822 | Americas - 50 |
|
$1.0919 | Buy Now |
DISTI #
000000000005702782
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$2.4700 / $16.1500 | Buy Now |
Part Details for 833-13-004-10-002000
833-13-004-10-002000 CAD Models
833-13-004-10-002000 Part Data Attributes
|
833-13-004-10-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
833-13-004-10-002000
Mill-Max Mfg Corp
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |