-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Accelerometer, 5 Pin, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2123
|
Newark | Accelerometer, +/-25G, Triple, 5.5Vdc, Supply Voltage Max:5.5Vdc, Sensor Mounting:Smd, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Sensitivity (V/G):-, No. Of Axes:3, Product Range:832M1 Series Rohs Compliant: Yes |Te Connectivity Sensors 832M1-0025 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.1900 | Buy Now |
DISTI #
832M1-0025
|
Avnet Americas | Accelerometer Triple ±50g 3V to 5.5V 25mV/g 5-Pin CSMD - Bulk (Alt: 832M1-0025) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71023410
|
RS | Sensor, ACCEL. MODEL 832M1, Vibration, 832M1-0025 | TE Connectivity 832M1-0025 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$243.1400 | RFQ |
DISTI #
832M1-0025
|
TTI | Acceleration Sensor Modules AC Resp Accel 3-Axis LP Bd-mt 25g RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
832M1-0025
|
Avnet Americas | Accelerometer Triple ±50g 3V to 5.5V 25mV/g 5-Pin CSMD - Bulk (Alt: 832M1-0025) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005396321
|
Sager | Accelerometers AC Resp Accel 3-Axis LP Bd-mt 25g | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
832M1-0025
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
832M1-0025
TE Connectivity
Accelerometer, 5 Pin, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Linearity (%) | 2 % | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 50 mV/G | |
Sensors/Transducers Type | ACCELEROMETER | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES |