Part Details for 832B-375ML by MG Chemicals
Overview of 832B-375ML by MG Chemicals
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 832B-375ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X1119
|
Newark | Epoxy Compound, Bottle, 375Ml, Potting Compound Type:Epoxy - 2 Part, Dispensing Method:Bottle, Compound Colour:Black, Volume:375Ml, Weight:-, Product Range:- Rohs Compliant: Yes |Mg Chemicals 832B-375ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$48.2000 | Buy Now |
DISTI #
473-1082-ND
|
DigiKey | BLACK EPOXY, POTTING COMPOUND Min Qty: 1 Lead time: 2 Weeks Container: Box |
38 In Stock |
|
$42.2844 / $54.0500 | Buy Now |
DISTI #
590-832B-375ML
|
Mouser Electronics | Chemicals Black Epoxy, Encapsulating & Potting Compound RoHS: Compliant | 33 |
|
$42.2800 / $54.0400 | Buy Now |
DISTI #
70125812
|
RS | Epoxy Compound, for potting and encapsulating, 2 part, black, 12 oz liquid | MG Chemicals 832B-375ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 |
|
$48.1000 / $54.0500 | Buy Now |
|
Onlinecomponents.com | Epoxy Encplstg/Pottg Compound - Black - 2 Part - 2:1 - 3.3Pa.s - 2 Btl Kit - 375ml RoHS: Compliant | 0 |
|
$41.6600 / $55.1500 | Buy Now |
DISTI #
484-444
|
Techni-Tool, Inc. | MG Chemicals 832B-375ML Adhesive, Epoxy,Black Encapsulating & Potting Compound, 2 Bottle Kit, 375ml | 7 |
|
$52.3200 | Buy Now |
DISTI #
484-444
|
TestEquity LLC | MG Chemicals 832B-375ML Adhesive, Epoxy,Black Encapsulating & Potting Compound, 2 Bottle Kit, 375ml | 7 |
|
$52.3200 | Buy Now |
Part Details for 832B-375ML
832B-375ML CAD Models
832B-375ML Part Data Attributes
|
832B-375ML
MG Chemicals
Buy Now
|
Compare Parts:
832B-375ML
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |