Part Details for 83278 by HELUKABEL
Overview of 83278 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 83278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LIYCY-UL-24X24AWG
|
TME | Wire, LiYCY UL, 24x24AWG, shielded,braid made of copper wires Min Qty: 1 | 0 |
|
$4.6400 / $7.7300 | RFQ |
Part Details for 83278
83278 CAD Models
83278 Part Data Attributes
|
83278
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
83278
HELUKABEL
Wire And Cable, 24 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | ELECTRONICS, CONTROL AND COMMAND, MEASUREMENT TECHNOLOGY | |
Approvals | CE; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.23 mm2 | |
Diameter | 8.8 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 24 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |