Part Details for 83264 001100 by Belden Inc
Results Overview of 83264 001100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-11008410AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 84S 10P STB Vertical Header. | |
68001-100H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 0 Positions, 2.54 mm (0.100in) Pitch. | |
51700-11004410CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 44S 10P Vertical Header, Press Fit |
Price & Stock for 83264 001100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2764
|
Newark | Coaxial Cable, Rg-179/U, 30Awg, 75Ohm, 100Ft, Brown, Coaxial Cable Type:Rg179, Wire Gauge:30Awg, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 10 |
|
$486.3900 | Buy Now |
DISTI #
BEL1300-100-ND
|
DigiKey | CABLE COAXIAL 30AWG 100' Min Qty: 100 Lead time: 23 Weeks Container: Spool |
4400 In Stock |
|
$3.9519 / $4.9367 | Buy Now |
DISTI #
566-83264-100
|
Mouser Electronics | Coaxial Cables 30AWG 1C SHIELD 100ft SPOOL BROWN RoHS: Compliant | 22 |
|
$443.7500 / $493.1000 | Buy Now |
DISTI #
70004526
|
RS | Coaxial Cable, RG179/U, 30 AWG, SCCS, 7x38, Braid Shield, SPC, TFE Ins, Brown | Belden 83264 001100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: ft. Coil | 2 |
|
$445.2400 / $483.9500 | Buy Now |
DISTI #
83264.001100
|
TME | Wire: coaxial, RG179, 1x30AWG, stranded, CCS, FEP, brown, 30m, 100ft Min Qty: 5 | 21 |
|
$6.7000 / $10.4800 | Buy Now |
Part Details for 83264 001100
83264 001100 CAD Models
83264 001100 Part Data Attributes
|
83264 001100
Belden Inc
Buy Now
|
Compare Parts:
83264 001100
Belden Inc
Select a part to compare: |
Samacsys Manufacturer | Belden Wire & Cable |