There are no models available for this part yet.
Overview of 83240033 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 83240033 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T6902
|
Newark | Microswitch, Classic, Pbx-8324 Series, 83240 Ip40 W5/Ip20 Lg Rohs Compliant: Yes |Crouzet 83240033 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.6600 | Buy Now | |
DISTI #
83240033-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 250V Min Qty: 240 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.6602 | Buy Now | |
DISTI #
874-83240033
|
Mouser Electronics | Basic / Snap Action Switches PBX 4N IP40 SCREW + PROT COVER+LVR RoHS: Compliant | 0 |
|
$58.6600 | Order Now | |
DISTI #
71087527
|
RS | Switch, PBX 4N IP40 SCREW + PROT COVER+ LVR | Crouzet 83240033 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$53.3200 / $59.2500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.9000 / $58.6600 | Buy Now | ||
DISTI #
CROUZET83240033
|
TME | Microswitch SNAP ACTION, 6A/250VAC, with lever (with roller) Min Qty: 240 | 0 |
|
$56.4100 | RFQ |