Part Details for 83240013 by Crouzet
Overview of 83240013 by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83240013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T6896
|
Newark | Microswitch, Classic, Pbx-8324 Series, 83240 Ip40 W3/90B Lg Rohs Compliant: Yes |Crouzet 83240013 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1200 | Buy Now |
DISTI #
83240013-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 250V Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.1200 | Buy Now |
DISTI #
874-83240013
|
Mouser Electronics | Basic / Snap Action Switches PBX4N IP40 1/4"90DEG QC + LVR RoHS: Compliant | 15 |
|
$51.1200 | Buy Now |
DISTI #
71087525
|
RS | Switch, PBX 4N IP40 1/4" 90DEG QC + LVR | Crouzet 83240013 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$56.3400 / $59.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.4800 / $51.1200 | Buy Now |
DISTI #
CROUZET83240013
|
TME | Microswitch SNAP ACTION, 6A/250VAC, with lever (with roller) Min Qty: 10 | 0 |
|
$65.6000 | RFQ |
|
Neutron USA | Microswitch, DPST, 6A 250VAC, W3/90B Conn, Chassis Mount | 15 |
|
$126.0800 | Buy Now |
Part Details for 83240013
83240013 CAD Models
83240013 Part Data Attributes:
|
83240013
Crouzet
Buy Now
|
Compare Parts:
83240013
Crouzet
|
Samacsys Manufacturer | Crouzet |