Part Details for 8324 by Keystone Electronics Corp
Overview of 8324 by Keystone Electronics Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C1118
|
Newark | Led Spacer, Height:8.89Mm, External Diameter:5Mm, Spacer Material:Aluminium, Product Range:-, Accessory Type:Self Aligning Spacer, For Use With:T-1 3/4 Leds Rohs Compliant: Yes |Keystone 8324 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1070 | Buy Now |
DISTI #
36-8324-ND
|
DigiKey | SPACER MOUNTS LED T1 3/4 .350" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6802 In Stock |
|
$0.1033 / $0.2500 | Buy Now |
DISTI #
534-8324
|
Mouser Electronics | LED Mounting Hardware .35" T1 3/4 BI-LEAD .197 (5mm) DIA RoHS: Compliant | 1079 |
|
$0.0930 / $0.2500 | Buy Now |
DISTI #
71280350
|
RS | LED SPACER | Keystone Electronics 8324 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0930 / $0.1090 | RFQ |
|
Future Electronics | Self-Aligning T-1 3/4 Natural Nylon .350 inch Long LED Spacer Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1050 / $0.1130 | Buy Now |
|
Bisco Industries | 282 |
|
Buy Now | ||
DISTI #
KEY8324
|
Heilind Electronics | LED SPACER | Americas - 7 in Stock |
|
$0.0972 | Buy Now |
DISTI #
KEYS8324
|
TME | Spacer sleeve, LED, Øout: 5mm, ØLED: 5mm, L: 8.9mm, natural, UL94V-2 Min Qty: 100 | 0 |
|
$0.1190 / $0.1410 | RFQ |
DISTI #
KEY8324
|
Interstate Connecting Components | LED SPACER | 2 |
|
$0.0972 | Buy Now |
DISTI #
000000000000033714
|
Sager | LED Mounting Hardware .35 T1 3/4 BI-LEAD .197 (5mm) DIA Min Qty: 1000 | 0 |
|
$0.0899 / $0.0972 | Buy Now |
Part Details for 8324
8324 CAD Models
8324 Part Data Attributes:
|
8324
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8324
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |