Part Details for 83231-7Q4-7110-B1 by PRECI-DIP SSA
Overview of 83231-7Q4-7110-B1 by PRECI-DIP SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C4271-10AXI | Rochester Electronics LLC | CY7C4271 - FIFO, 32KX9, 8ns, Synchronous, CMOS |
Price & Stock for 83231-7Q4-7110-B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Contact Size 20 Socket, 20 AWG RoHS: Compliant |
23450 In Stock |
|
$0.4416 / $1.3561 | Buy Now |
|
Master Electronics | Contact Size 20 Socket, 20 AWG RoHS: Compliant |
23450 In Stock |
|
$0.4416 / $1.3561 | Buy Now |